HellermannTyton Heat Shrink Tubing, Green/Yellow 4.8mm Sleeve Dia. x 10m Length, HIS-PACK Series
- RS Stock No.:
- 216-4233
- Distrelec Article No.:
- 110-27-425
- Mfr. Part No.:
- 300-30487 HIS-PACK-4.8/2.4-PO-X-GNYE
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)**
€42.89
(exc. VAT)
€52.75
(inc. VAT)
Temporarily out of stock - back order for despatch 20-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €42.89 |
**price indicative
- RS Stock No.:
- 216-4233
- Distrelec Article No.:
- 110-27-425
- Mfr. Part No.:
- 300-30487 HIS-PACK-4.8/2.4-PO-X-GNYE
- Manufacturer:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | HellermannTyton | |
Sleeve Diameter | 4.8mm | |
Colour | Green/Yellow | |
Shrunk Diameter | 2.4mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Sleeve Length | 10m | |
Halogen Free | No | |
Series | HIS-PACK | |
Select all | ||
---|---|---|
Manufacturer HellermannTyton | ||
Sleeve Diameter 4.8mm | ||
Colour Green/Yellow | ||
Shrunk Diameter 2.4mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Sleeve Length 10m | ||
Halogen Free No | ||
Series HIS-PACK | ||
Related links
- HellermannTyton Halogen Free Heat Shrink Tubing TFN21 Series
- HellermannTyton Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Heat Shrink Tubing 300 Series
- HellermannTyton Halogen Free Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Heat Shrink Tubing HIS-PACK Series