Heat shrinkable tubing 4:1 (9/2,3 mm), a
- RS Stock No.:
- 216-4290
- Mfr. Part No.:
- 301-10011 SA47-HT 9.0/2.3-PO-X-BK
- Manufacturer:
- HellermannTyton
Price Each**
€24.81
(exc. VAT)
€30.52
(inc. VAT)
Temporarily out of stock - back order for despatch 06-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €24.81 |
**price indicative
- RS Stock No.:
- 216-4290
- Mfr. Part No.:
- 301-10011 SA47-HT 9.0/2.3-PO-X-BK
- Manufacturer:
- HellermannTyton
Related links
- Heat shrinkable tubing 4:1 (115 mm)
- Heat shrinkable tubing 4:1 (174 mm)
- Heat shrinkable tubing 4:1 (24/6 mm), ad
- HellermannTyton Adhesive Lined Heat Shrink Tubing TX46 Series
- Heat Shrinkable Tubing 4:1 Medium Wall A
- Heat Shrinkable Tubing 3.5:1 Thick Wall
- Heat Shrinkable Tubing 2:1 on a Reel 1,2
- Heat Shrinkable Tubing 3:1 PO-X 1 m Leng