HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 18mm Sleeve Dia. x 4m Length 3:1 Ratio, HIS-A Series
- RS Stock No.:
- 228-6572
- Mfr. Part No.:
- 308-11800 HIS-A-18/6-PO-X-BK (4)
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)**
€59.70
(exc. VAT)
€73.43
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €59.70 |
**price indicative
- RS Stock No.:
- 228-6572
- Mfr. Part No.:
- 308-11800 HIS-A-18/6-PO-X-BK (4)
- Manufacturer:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | HellermannTyton | |
Sleeve Diameter | 18mm | |
Colour | Black | |
Shrunk Diameter | 6mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | Yes | |
Shrink Ratio | 3:1 | |
Sleeve Length | 4m | |
Series | HIS-A | |
Select all | ||
---|---|---|
Manufacturer HellermannTyton | ||
Sleeve Diameter 18mm | ||
Colour Black | ||
Shrunk Diameter 6mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 3:1 | ||
Sleeve Length 4m | ||
Series HIS-A | ||
Related links
- HellermannTyton Adhesive Lined Heat Shrink Tubing HIS-A Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing HIS-A Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing HA47 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing TA32 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing TA37 Series
- HellermannTyton Adhesive Lined Heat Shrink Tubing TREDUX-HA47 Series
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing LVK-C Series
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing MA47