Login / Register to access your benefits
Recently searched

    TE Connectivity Heat Shrink Tubing, Black 24mm Sleeve Dia. 3:1 Ratio, RAYCHEM DWHF Series

    Bulk discount available

    Subtotal (1 metre)**

    €26.94

    (exc. VAT)

    €33.14

    (inc. VAT)

    Add to Basket
    Select or type quantity
    140 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€26.94
    10 - 24€25.30
    25 - 49€23.84
    50 +€22.13

    **price indicative

    RS Stock No.:
    273-9723
    Mfr. Part No.:
    ER34454001
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Sleeve Diameter

    24mm

    Colour

    Black

    Shrunk Diameter

    8mm

    Sleeve Type

    Heat Shrink Tubing

    Adhesive Lined

    No

    Shrink Ratio

    3:1

    Material

    Modified Polyolefin

    Operating Temperature Range

    -55 → 110 °C

    Flame Retardant

    Yes

    Halogen Free

    No

    Series

    RAYCHEM DWHF

    Standards Met

    EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No.1907/2006

    Related links