Alpha Wire Heat Shrink Tubing, Green 0.125in Sleeve Dia. x 25X4ft Length 2:1 Ratio, FIT Shrink Tubing Series
- RS Stock No.:
- 277-8274
- Distrelec Article No.:
- 301-22-241
- Mfr. Part No.:
- F2211/8 GR103
- Manufacturer:
- Alpha Wire
Subtotal (1 pack of 25 units)*
€39.91
(exc. VAT)
€49.09
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €39.91 | €1.596 |
*price indicative
- RS Stock No.:
- 277-8274
- Distrelec Article No.:
- 301-22-241
- Mfr. Part No.:
- F2211/8 GR103
- Manufacturer:
- Alpha Wire
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alpha Wire | |
Sleeve Diameter | 0.125in | |
Colour | Green | |
Shrunk Diameter | 0.062in | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 25X4ft | |
Halogen Free | No | |
Series | FIT Shrink Tubing | |
Select all | ||
---|---|---|
Brand Alpha Wire | ||
Sleeve Diameter 0.125in | ||
Colour Green | ||
Shrunk Diameter 0.062in | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 25X4ft | ||
Halogen Free No | ||
Series FIT Shrink Tubing | ||
Related links
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series