Login / Register to access your benefits
Recently searched

    Alpha Wire Heat Shrink Tubing, Black, Blue, Clear, Green, Red, White, Yellow 0.187in Sleeve Dia. x 1.22m Length 2:1

    Bulk discount available

    Subtotal (1 pack of 25 units)*

    €62.24

    (exc. VAT)

    €76.56

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 10 March 2026
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pack(s)
    Per Pack
    Per unit*
    1 - 4€62.24€2.49
    5 - 9€61.00€2.44
    10 +€60.38€2.415

    *price indicative

    RS Stock No.:
    277-8814
    Distrelec Article No.:
    155-06-993
    Mfr. Part No.:
    F2213/16 WH103
    Manufacturer:
    Alpha Wire
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Alpha Wire

    Sleeve Diameter

    0.187in

    Colour

    Black, Blue, Clear, Green, Red, White, Yellow

    Shrunk Diameter

    0.093in

    Sleeve Type

    Heat Shrink Tubing

    Adhesive Lined

    No

    Shrink Ratio

    2:1

    Sleeve Length

    1.22m

    Halogen Free

    No

    Series

    FIT Shrink Tubing

    Related links