NEMIQ Heat Shrink Tubing Kit, Black/Red 40, 80, 85mm Sleeve Dia. 2:1 Ratio, AS Series
- RS Stock No.:
- 288-4370
- Distrelec Article No.:
- 302-32-156
- Mfr. Part No.:
- AS KS 127
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
€8.81
(exc. VAT)
€10.84
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 15 December 2025
- Plus 61 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.81 |
*price indicative
- RS Stock No.:
- 288-4370
- Distrelec Article No.:
- 302-32-156
- Mfr. Part No.:
- AS KS 127
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Sleeve Diameter | 40, 80, 85mm | |
| Colour | Black/Red | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Halogen Free | No | |
| Series | AS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Sleeve Diameter 40, 80, 85mm | ||
Colour Black/Red | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Halogen Free No | ||
Series AS | ||
- COO (Country of Origin):
- CN
The assortment box contains 127 lengths of shrink hose cut lengths in black and red, with 40, 80, and 85 mm sizes included. It features a shrink ratio of 2:1 and is made of polyolefin material with a heat-shrink design. The product operates in temperatures ranging from -55 to 125 degrees Celsius.
Assortment box with 40, 80, and 85 mm shrink hose cut lengths
Shrink ratio of 2:1
Thin-walled heat-shrink design
Multi-coloured design for easy identification
Polyolefin material for durability
Operates in temperatures from -55 to 125 degrees Celsius
Comes with various inner diameter sizes for versatile use
CE approved and UL listed for quality assurance
Shrink ratio of 2:1
Thin-walled heat-shrink design
Multi-coloured design for easy identification
Polyolefin material for durability
Operates in temperatures from -55 to 125 degrees Celsius
Comes with various inner diameter sizes for versatile use
CE approved and UL listed for quality assurance
Related links
- NEMIQ Heat Shrink Tubing Kit Blue White DERAY Series
- RND Heat Shrink Tubing Kit, Black 2 → 13.5mm Sleeve Dia. 2:1 Ratio
- NEMIQ Heat Shrink Tube NHS Series
- NEMIQ Heat Shrink Tube NHS Series
- NEMIQ Heat Shrink Tube NHS Series
- NEMIQ Heat Shrink Tube NHS Series
- NEMIQ Heat Shrink Tube NHS Series
- NEMIQ Heat Shrink Tube NHS Series