DSG-Canusa Heat Shrink Tube, Black 25.4mm Sleeve Dia. x 50m Length 0.0840277777777778 Ratio, DERAY Series
- RS Stock No.:
- 288-7437
- Distrelec Article No.:
- 110-39-680
- Mfr. Part No.:
- DERAY-H 1 BLACK
- Manufacturer:
- DSG-Canusa
Subtotal (1 reel of 50 metres)**
€127.15
(exc. VAT)
€156.40
(inc. VAT)
Temporarily out of stock - back order for despatch 22-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
50 + | €2.543 | €127.15 |
**price indicative
- RS Stock No.:
- 288-7437
- Distrelec Article No.:
- 110-39-680
- Mfr. Part No.:
- DERAY-H 1 BLACK
- Manufacturer:
- DSG-Canusa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | DSG-Canusa | |
Sleeve Diameter | 25.4mm | |
Colour | Black | |
Shrunk Diameter | 12.7mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 0.0840277777777778 | |
Sleeve Length | 50m | |
Series | DERAY | |
Select all | ||
---|---|---|
Manufacturer DSG-Canusa | ||
Sleeve Diameter 25.4mm | ||
Colour Black | ||
Shrunk Diameter 12.7mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 0.0840277777777778 | ||
Sleeve Length 50m | ||
Series DERAY | ||