Login / Register to access your benefits
Recently searched

    DSG-Canusa Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 8m Length 2:1 Ratio, DERAY-H Series

    Subtotal (1 unit)**

    €35.61

    (exc. VAT)

    €43.80

    (inc. VAT)

    Add to Basket
    Select or type quantity
    14 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€35.61

    **price indicative

    RS Stock No.:
    288-7452
    Distrelec Article No.:
    155-07-525
    Mfr. Part No.:
    DERAY-HANDY-BOX 3/16 BLACK
    Manufacturer:
    DSG-Canusa
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    DSG-Canusa

    Sleeve Diameter

    4.8mm

    Colour

    Black

    Shrunk Diameter

    2.4mm

    Sleeve Type

    Heat Shrink Tubing

    Adhesive Lined

    No

    Shrink Ratio

    2:1

    Sleeve Length

    8m

    Halogen Free

    No

    Series

    DERAY-H

    Related links