DSG-Canusa Heat Shrink Tube, Black x 10mm Length 2:1 Ratio, DERAY-ECONBOX Series
- RS Stock No.:
- 288-7616
- Distrelec Article No.:
- 155-07-558
- Mfr. Part No.:
- ECO-64
- Manufacturer:
- DSG-Canusa
Subtotal (1 unit)**
€31.20
(exc. VAT)
€38.38
(inc. VAT)
Temporarily out of stock - back order for despatch 25-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €31.20 |
**price indicative
- RS Stock No.:
- 288-7616
- Distrelec Article No.:
- 155-07-558
- Mfr. Part No.:
- ECO-64
- Manufacturer:
- DSG-Canusa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | DSG-Canusa | |
Colour | Black | |
Shrunk Diameter | 3.2mm | |
Shrink Ratio | 2:1 | |
Sleeve Length | 10mm | |
Series | DERAY-ECONBOX | |
Select all | ||
---|---|---|
Manufacturer DSG-Canusa | ||
Colour Black | ||
Shrunk Diameter 3.2mm | ||
Shrink Ratio 2:1 | ||
Sleeve Length 10mm | ||
Series DERAY-ECONBOX | ||