- RS Stock No.:
- 733-5883
- Mfr. Part No.:
- 18053
- Manufacturer:
- Dymo
Temporarily out of stock - back order for despatch 30-04-2024, delivery within 1 working days
Added
Price Each
€58.81
(exc. VAT)
€72.34
(inc. VAT)
Units | Per unit |
1 - 9 | €58.81 |
10 - 29 | €55.81 |
30 + | €52.93 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 733-5883
- Mfr. Part No.:
- 18053
- Manufacturer:
- Dymo
Technical data sheets
Legislation and Compliance
Product Details
Heat Shrink Tubing
DYMOs heat shrink polyolefin tubes have been designed to offer a permanent solution to both cable identification and protection. The tubes can be directly printed on with any DYMO industrial labelling tool and remain legible even when exposed to solvents, fuels and oils. The printed sleeves are then applied before connection and are permanently secured after connection when shrunk with a heat gun.
Features and Benefits
Heat shrink ratio of 3:1 meaning when heated the tubing shrinks to one third of its original diameter
Polyolefin material – commonly used insulating material, flexible and durable
Print does not fade or smudge
Print remains legible even after exposure to abrasion, cleaning solvents or industrial fluids
Flame retardant
Supplied in lengths of 1.5m
Polyolefin material – commonly used insulating material, flexible and durable
Print does not fade or smudge
Print remains legible even after exposure to abrasion, cleaning solvents or industrial fluids
Flame retardant
Supplied in lengths of 1.5m
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter. The original tubing size is three times larger than its shrunken form.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Standards
MIL-DTL-23053/5 classes 1 and 3
Dymo Heat Shrink Tubing
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 9mm |
Colour | White |
Shrunk Diameter | 1.7mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 3:1 |
Sleeve Length | 1.5m |
Material | Polyolefin |
Operating Temperature Range | Maximum of +125 °C |
Flame Retardant | Yes |
Better World Claim | Recycled materials |
Better World Product | Yes |
- RS Stock No.:
- 733-5883
- Mfr. Part No.:
- 18053
- Manufacturer:
- Dymo