Login / Register to access your benefits
Recently searched

    Alpha Wire Heat Shrink Tubing, White 1.6mm Sleeve Dia. x 305m Length 2:1 Ratio, FIT Shrink Tubing Series

    Bulk discount available

    Subtotal (1 reel of 305 metres)**

    €269.82

    (exc. VAT)

    €331.88

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 25-10-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Reel(s)
    Per Reel
    Per Metre**
    1 - 4€269.82€0.885
    5 - 9€256.33€0.84
    10 +€242.84€0.796

    **price indicative

    RS Stock No.:
    821-4743
    Mfr. Part No.:
    F2211/16 WH001
    Manufacturer:
    Alpha Wire
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Alpha Wire

    Sleeve Diameter

    1.6mm

    Colour

    White

    Shrunk Diameter

    1mm

    Sleeve Type

    Heat Shrink

    Adhesive Lined

    No

    Shrink Ratio

    2:1

    Sleeve Length

    305m

    Material

    Polyolefin

    Operating Temperature Range

    -55 → +135 °C

    Halogen Free

    No

    Standards Met

    CSA, UL

    Series

    FIT Shrink Tubing

    Related links