Alpha Wire Heat Shrink Tubing, Red 3.1mm Sleeve Dia. x 152m Length 2:1 Ratio, FIT Shrink Tubing Series
- RS Stock No.:
- 821-4796
- Mfr. Part No.:
- F2211/8 RD002
- Manufacturer:
- Alpha Wire
Bulk discount available
Subtotal (1 reel of 152 metres)**
€161.84
(exc. VAT)
€199.06
(inc. VAT)
Temporarily out of stock - back order for despatch 26-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Reel(s) | Per Reel | Per Metre** |
---|---|---|
1 - 4 | €161.84 | €1.065 |
5 - 9 | €153.75 | €1.012 |
10 + | €145.66 | €0.958 |
**price indicative
- RS Stock No.:
- 821-4796
- Mfr. Part No.:
- F2211/8 RD002
- Manufacturer:
- Alpha Wire
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Alpha Wire | |
Sleeve Diameter | 3.1mm | |
Colour | Red | |
Shrunk Diameter | 2mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 152m | |
Material | Polyolefin | |
Operating Temperature Range | -55 → +135 °C | |
Halogen Free | No | |
Standards Met | CSA, UL | |
Series | FIT Shrink Tubing | |
Select all | ||
---|---|---|
Manufacturer Alpha Wire | ||
Sleeve Diameter 3.1mm | ||
Colour Red | ||
Shrunk Diameter 2mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 152m | ||
Material Polyolefin | ||
Operating Temperature Range -55 → +135 °C | ||
Halogen Free No | ||
Standards Met CSA, UL | ||
Series FIT Shrink Tubing | ||
Related links
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series