- RS Stock No.:
- 821-4800
- Mfr. Part No.:
- F2213/16 BL002
- Manufacturer:
- Alpha Wire
Temporarily out of stock - back order for despatch 04-03-2025, delivery within 2 working days
Added
Price 1 Reel of 152 Metre(s)
€176.77
(exc. VAT)
€217.43
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | €176.77 | €1.163 |
5 - 9 | €167.93 | €1.105 |
10 + | €159.09 | €1.047 |
*price indicative |
- RS Stock No.:
- 821-4800
- Mfr. Part No.:
- F2213/16 BL002
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Alpha Wire FIT-221 Heat Shrink Tubing
The FIT-221 range of heat-shrink tubing offers a reliable way to protect and seal electrical terminations or add extra durability to a cable.
The FIT range of heat shrinkable tubing is made from premium materials under tight manufacturing conditions. This means that FIT heat-shrink tubing has excellent physical characteristics such as wide temperature ranges and low longitudinal shrinkage.
The FIT range of heat shrinkable tubing is made from premium materials under tight manufacturing conditions. This means that FIT heat-shrink tubing has excellent physical characteristics such as wide temperature ranges and low longitudinal shrinkage.
Features and Benefits
Heat shrinkable tubing
Irradiated Polyolefin
Assorted colours available
Temperature Range: -55°C to 135°C
Shrink Ratio: Approximately 2:1
Continuous lengths available
Product Application Information
FIT-221 heat-shrink tubing gives you more choices to achieve reliable, rugged cabling systems. Heatshrink provides an easy solution to colour coding wires for easy circuit identification or make fast, reliable repairs to nicked or worn insulation.
For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.
For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.
Benefits of Polyolefin
Polyolefin is a polymer which is often used in heat shrink tubing as it has excellent mechanical and electrical properties. Polyolefin is also flexible, fast-shrinking and can be manufactured in a wide range of colours.
Note
For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.
Heat Shrink F2213/16 BL002
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 4.7mm |
Colour | Blue |
Shrunk Diameter | 2mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 152m |
Material | Polyolefin |
Operating Temperature Range | -55 → +135 °C |
Halogen Free | No |
Standards Met | CSA, UL |
Series | FIT-221 |
- RS Stock No.:
- 821-4800
- Mfr. Part No.:
- F2213/16 BL002
- Manufacturer:
- Alpha Wire