Alpha Wire Heat Shrink Tubing, Black 19mm Sleeve Dia. x 1.2m Length 2:1 Ratio, FIT Shrink Tubing Series
- RS Stock No.:
- 839-5501
- Mfr. Part No.:
- F2213/4 BK105
- Manufacturer:
- Alpha Wire
Bulk discount available
Subtotal (1 box of 5 units)*
€18.28
(exc. VAT)
€22.48
(inc. VAT)
Temporarily out of stock
- Shipping from 14 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 4 | €18.28 | €3.656 |
5 - 9 | €17.37 | €3.474 |
10 + | €16.45 | €3.29 |
*price indicative
- RS Stock No.:
- 839-5501
- Mfr. Part No.:
- F2213/4 BK105
- Manufacturer:
- Alpha Wire
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alpha Wire | |
Sleeve Diameter | 19mm | |
Colour | Black | |
Shrunk Diameter | 9.53mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 1.2m | |
Material | Cross Linked Polyolefin | |
Operating Temperature Range | -55 → +135 °C | |
Flame Retardant | Yes | |
Halogen Free | No | |
Series | FIT Shrink Tubing | |
Standards Met | CSA, UL | |
Select all | ||
---|---|---|
Brand Alpha Wire | ||
Sleeve Diameter 19mm | ||
Colour Black | ||
Shrunk Diameter 9.53mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.2m | ||
Material Cross Linked Polyolefin | ||
Operating Temperature Range -55 → +135 °C | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Series FIT Shrink Tubing | ||
Standards Met CSA, UL | ||
Related links
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series