- RS Stock No.:
- 106-5429
- Manufacturer:
- RS PRO
9 In stock for delivery within 2 working days
Added
Price Each
€164.16
(exc. VAT)
€201.92
(inc. VAT)
Units | Per unit |
1 + | €164.16 |
- RS Stock No.:
- 106-5429
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Silicone Heater Mat, 396 W, 300 x 300 (square) mm, 240 V AC
Get the most out of your 3D printer by installing this square RS PRO silicone mat in your HBP (heated build platform). It has the form of a thin, lightweight sheet with etched foil heating elements, so it heats up quickly and evenly. The braided PTFE (polytetrafluoroethylene) thermocouple allows you to accurately control the temperature, helping to prevent printed products from warping or shrinking.
The flexible material and self-adhesive Nitto-brand backing make this mat easy to install. With a wide operating temperature range of up to +180°C, it's suitable for many printing machines and applications.
Workers in aerospace, automotive and medical industries use this type of heater when designing, testing and manufacturing products. For best results, use this product with temperature sensing and control elements.
The flexible material and self-adhesive Nitto-brand backing make this mat easy to install. With a wide operating temperature range of up to +180°C, it's suitable for many printing machines and applications.
Workers in aerospace, automotive and medical industries use this type of heater when designing, testing and manufacturing products. For best results, use this product with temperature sensing and control elements.
Features and Benefits
Dimensions of 300 (L) x 300 (W) mm
Square mat shape
Peak temperature of +180°C
Power rating of 396 W
Supply voltage of 240 V AC
Square mat shape
Peak temperature of +180°C
Power rating of 396 W
Supply voltage of 240 V AC
Specifications
Attribute | Value |
---|---|
Mat Shape | Square |
Power Rating | 396 W |
Rectangular Mat Size | 300 x 300mm |
Peak Temperature | +180°C |
Supply Voltage | 240 V ac |
Dimensions | 300 x 300 (square) mm |