- RS Stock No.:
- 798-3757
- Manufacturer:
- RS PRO
196 In stock for delivery within 2 working days
Added
Price Each
€54.17
(exc. VAT)
€66.63
(inc. VAT)
Units | Per unit |
1 - 4 | €54.17 |
5 - 9 | €52.49 |
10 + | €51.35 |
- RS Stock No.:
- 798-3757
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Polyimide Heater Mat, 50 mm x 50 mm x 0.2 mm
When you need quick and precise heat for computer equipment and laboratory settings, this polyimide heater mat from RS PRO is a low-profile, efficient option.
The heater mat measures 50 mm in length and 50 mm in width and is 0.2 mm thick. It's made from Kapton©, a thin and lightweight heating material that offers good resistance to fungi and bacteria, meaning it's suitable for use in sterilisation tasks. It's also weather-resistant and ozone-resistant, and you can use it at temperatures as low as -60°C and as high as +200°C. It performs at its best in combination with temperature-sensing and control elements.
You'll commonly find this heater mat in the military, aerospace and medical fields. It's often used for medical sterilisation or insulation and thermal-transfer tasks. You'll also find it used with LCDs (liquid crystal displays) and photographic or optical equipment.
The heater mat measures 50 mm in length and 50 mm in width and is 0.2 mm thick. It's made from Kapton©, a thin and lightweight heating material that offers good resistance to fungi and bacteria, meaning it's suitable for use in sterilisation tasks. It's also weather-resistant and ozone-resistant, and you can use it at temperatures as low as -60°C and as high as +200°C. It performs at its best in combination with temperature-sensing and control elements.
You'll commonly find this heater mat in the military, aerospace and medical fields. It's often used for medical sterilisation or insulation and thermal-transfer tasks. You'll also find it used with LCDs (liquid crystal displays) and photographic or optical equipment.
Features and Benefits
• Polyimide heater mat
• Made from Kapton© for resistance to chemicals, fungi and bacteria
• Length of 50 mm
• Width of 50 mm
• Thickness of 0.2 mm
• Minimum operating temperature of -60°C
• Maximum operating temperature of +200°C
• Suitable for laboratory research, LCD displays and computer equipment, medical sterilization, military and aerospace industries and photographic and optical equipment
• Made from Kapton© for resistance to chemicals, fungi and bacteria
• Length of 50 mm
• Width of 50 mm
• Thickness of 0.2 mm
• Minimum operating temperature of -60°C
• Maximum operating temperature of +200°C
• Suitable for laboratory research, LCD displays and computer equipment, medical sterilization, military and aerospace industries and photographic and optical equipment
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Power Rating | 2.5 W |
Rectangular Mat Size | 50 x 50mm |
Supply Voltage | 12 V |
Dimensions | 50 x 50 x 0.2 mm |
Thickness | 0.2mm |
Maximum Operating Temperature | +200°C |