Atlantic 1.5kW Convection Convector Heater, Wall Mounted
- RS Stock No.:
- 534-691
- Mfr. Part No.:
- 561715
- Manufacturer:
- Atlantic
Image representative of range
View all Heaters & Radiators
1 Within 2 working day(s) (EU stock)
28 Within 2 working day(s) (EU stock)
Price Each
€222.65
(exc. VAT)
€273.86
(inc. VAT)
units | Per unit |
1 + | €222.65 |
- RS Stock No.:
- 534-691
- Mfr. Part No.:
- 561715
- Manufacturer:
- Atlantic
- COO (Country of Origin):
- FR
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Atlantic Convector Heater
The Atlantic F617 series convector heater is a programmable heater and diffuses heat quickly. It is efficient and affordable. The F617 is controlled by an Atlantic Pass Program device fitted with an accurate electronic thermostat allows F617 to match anyone's requirements. In addition, it has indicators for visualizing operating cycles and lockable commands.
This heater outputs power of 1500W. It is available with a height of 451mm, width of 591mm and depth of 78mm.
Note
Wall mounting only
This heater outputs power of 1500W. It is available with a height of 451mm, width of 591mm and depth of 78mm.
Note
Wall mounting only
Features and Benefits
wall-mounted
Changeover mode: Stop/Frost protection/Program/Comfort/Eco
Shielded resistor with an aluminium diffuser
Operating cycle indicator light
Control locking device
Thermostat control type
Multi-rate digital thermostat
In-series pilot wire: 6 settings: Comfort, Comfort -1°C, Comfort -2°C, Eco, Frost protection and Stop
Horizontal
radiator
Compatible 6-command pilot wire
Electrical resistance
Changeover mode: Stop/Frost protection/Program/Comfort/Eco
Shielded resistor with an aluminium diffuser
Operating cycle indicator light
Control locking device
Thermostat control type
Multi-rate digital thermostat
In-series pilot wire: 6 settings: Comfort, Comfort -1°C, Comfort -2°C, Eco, Frost protection and Stop
Horizontal
radiator
Compatible 6-command pilot wire
Electrical resistance
Applications
Residential spaces
Offices
Offices
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
Heat Type | Convection |
Maximum Output Power | 1.5kW |
Mounting | Wall Mounted |
Control Type | Thermostat |
Height | 451mm |
Width | 591mm |
Depth | 78mm |
Power Settings | 6 |
Supply Voltage | 230 → 240 V ac |