RS PRO Heating Element, 3in, 200 W, 120 V ac
- RS Stock No.:
- 724-1983
- Manufacturer:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€7.69
(exc. VAT)
€9.46
(inc. VAT)
- RS Stock No.:
- 724-1983
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Element Type | Cartridge Heater | |
| Power Rating | 200 W | |
| Supply Voltage | 120 V ac | |
| Length | 3in | |
| Diameter | 1/2 in | |
| Lead Length | 250mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Element Type Cartridge Heater | ||
Power Rating 200 W | ||
Supply Voltage 120 V ac | ||
Length 3in | ||
Diameter 1/2 in | ||
Lead Length 250mm | ||
Imperial Sized Cartridge Heaters
Cartridge heaters are designed for push fit into holes of nominal diameters and are manufactured from the highest quality materials.
Excellent heat transfer
Long life
Long life
Cartridge Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Designed to provide localised heat to a restricted work area requiring close thermal control
Cartridge heaters have low/moderate watt density elements consisting of helical wire coils on ceramic former or high watt density elements with the heating element located close to the sheath, which is swaged to improve heat conduction
All units supplied with instruction leaflet
Cartridge heaters have low/moderate watt density elements consisting of helical wire coils on ceramic former or high watt density elements with the heating element located close to the sheath, which is swaged to improve heat conduction
All units supplied with instruction leaflet
Related links
- RS PRO Heating Element 200 W, 120 V ac
- RS PRO Heating Element 200 W, 220 V ac
- RS PRO Heating Element 220 W, 120 V ac
- RS PRO Heating Element 100 W, 120 V ac
- RS PRO Heating Element 250 W, 120 V ac
- RS PRO Heating Element 200 W, 120 V ac
- RS PRO Heating Element 200 W, 120 V ac
- RS PRO Heating Element 250 W, 220 V ac

