RS PRO Heating Element, 100mm, 200 W, 120 V ac
- RS Stock No.:
- 724-2040
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€22.43
(exc. VAT)
€27.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €22.43 |
*price indicative
- RS Stock No.:
- 724-2040
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Element Type | Cartridge Heater | |
| Power Rating | 200 W | |
| Supply Voltage | 120 V ac | |
| Length | 100mm | |
| Diameter | 6.5 mm | |
| Lead Length | 250mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Element Type Cartridge Heater | ||
Power Rating 200 W | ||
Supply Voltage 120 V ac | ||
Length 100mm | ||
Diameter 6.5 mm | ||
Lead Length 250mm | ||
Metric Sized Cartridge Heaters
Warning
For safety reasons, the heater block and/or sheath MUST be bonded to earth
Cartridge Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Designed to provide localised heat to a restricted work area requiring close thermal control
Cartridge heaters have low/moderate watt density elements consisting of helical wire coils on ceramic former or high watt density elements with the heating element located close to the sheath, which is swaged to improve heat conduction
All units supplied with instruction leaflet
Cartridge heaters have low/moderate watt density elements consisting of helical wire coils on ceramic former or high watt density elements with the heating element located close to the sheath, which is swaged to improve heat conduction
All units supplied with instruction leaflet
