- RS Stock No.:
- 202-108
- Mfr. Part No.:
- KL 35 075
- Manufacturer:
- Fischer Elektronik
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 20)
€9.411
(exc. VAT)
€11.576
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 480 | €9.411 | €188.22 |
500 - 1980 | €7.67 | €153.40 |
2000 - 4980 | €6.851 | €137.02 |
5000 - 9980 | €6.437 | €128.74 |
10000 + | €6.042 | €120.84 |
*price indicative |
- RS Stock No.:
- 202-108
- Mfr. Part No.:
- KL 35 075
- Manufacturer:
- Fischer Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Clip for 35 mm Rail Terminal
The KL 35 series of heatsink mounting rail fasteners are for rail material strengths of 1-2, 3mm.
Universal, solid clamp assembly for all 35 mm rail terminals
Suitable for rail material strengths of 1 → 2.3 mm in accordance with DIN EN 50 022
Quick and easy assembly of heatsinks with the direct "snap open" feature
Stable extrusion profile with integrated spring action. This product is made of aluminium material and is natural in colour.
Suitable for rail material strengths of 1 → 2.3 mm in accordance with DIN EN 50 022
Quick and easy assembly of heatsinks with the direct "snap open" feature
Stable extrusion profile with integrated spring action. This product is made of aluminium material and is natural in colour.
Specifications
Attribute | Value |
---|---|
Accessory Type | Clip |
For Use With | Heatsink Mounting Rail (35 mm) |
- RS Stock No.:
- 202-108
- Mfr. Part No.:
- KL 35 075
- Manufacturer:
- Fischer Elektronik