Phoenix Contact Heatsink, UCS Universal Housings 25 mm 50 mm 67 mm
- RS Stock No.:
- 496-140
- Mfr. Part No.:
- 1481703
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€35.68
(exc. VAT)
€43.89
(inc. VAT)
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €35.68 |
| 10 + | €32.82 |
*price indicative
- RS Stock No.:
- 496-140
- Mfr. Part No.:
- 1481703
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heatsink | |
| For Use With | UCS Universal Housings | |
| Length | 50mm | |
| Width | 67 mm | |
| Height | 25mm | |
| Fastening | Screw | |
| Series | UCS | |
| Finish | Anodised | |
| Standards/Approvals | VDMA 24364:2018-05, IEC 60068-2-6:2007-12, EU RoHS, IEC 60068-2-27:2008-02 | |
| Material | Aluminium | |
| Application | Thermal | |
| Special Features | Additional machining is required to attach the heat expansion element to the heatsink | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heatsink | ||
For Use With UCS Universal Housings | ||
Length 50mm | ||
Width 67 mm | ||
Height 25mm | ||
Fastening Screw | ||
Series UCS | ||
Finish Anodised | ||
Standards/Approvals VDMA 24364:2018-05, IEC 60068-2-6:2007-12, EU RoHS, IEC 60068-2-27:2008-02 | ||
Material Aluminium | ||
Application Thermal | ||
Special Features Additional machining is required to attach the heat expansion element to the heatsink | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Heat Expansion Element is expertly designed for demanding thermal applications. Engineered from high-quality anodized aluminum, this component ensures optimal heat dissipation while meeting the needs of various housing sizes. The product seamlessly integrates as part of the UCS housing series, providing a reliable solution for enhancing the thermal management of devices. With a width of 67 mm, depth of 25 mm, and length of 50 mm, it is compact yet effective. This heat expansion element is adept at addressing specific hot spots, enabling tailored thermal solutions for a diverse range of applications. Its design ensures that users benefit from a dependable path for heat dissipation, streamlining assembly with standard mounting screws included. Whether you are enhancing existing systems or developing new applications, this product guarantees unmatched performance and reliability.
Custom tailored for various applications requiring thermal efficiency
Easy integration with standard mounting solutions for hassle free installation
Designed for optimal heat management in devices exposed to thermal stress
Support for individual milling to meet specific application needs
Provides a robust solution for environments with temperature fluctuations
Related links
- Phoenix Contact Heatsink 28 x 56.8 x 94.8mm, Screw
- Phoenix Contact Heatsink 48 x 125 x 87mm, Screw
- Phoenix Contact Heatsink 35.1 x 116 x 40.1mm, Panel
- Phoenix Contact Heatsink 22 x 39 x 25mm, Screw Mount
- RS PRO Heatsink 2.5K/W Screw Mount
- RS PRO Wall Bracket for Use with RS PRO GRP Wall Boxes, 28 x 67 x 25mm
- Fischer Elektronik Heatsink 2.6K/W Screw
- Fischer Elektronik Heatsink 2.6K/W Screw
