Arcol Ohmite Heatsink, 0.4°C/W, 191 x 248 x 58mm, Screw
- RS Stock No.:
- 162-1241
- Mfr. Part No.:
- AH10928V07500IE
- Manufacturer:
- Arcol Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-1241
- Mfr. Part No.:
- AH10928V07500IE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Length | 191mm | |
| Width | 248mm | |
| Height | 58mm | |
| Dimensions | 191 x 248 x 58mm | |
| Thermal Resistance | 0.4°C/W | |
| Mounting | Screw | |
| Series | HS | |
| Material | Aluminium | |
| Application | Heatsinks | |
| Package Type | Power Resistor | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Length 191mm | ||
Width 248mm | ||
Height 58mm | ||
Dimensions 191 x 248 x 58mm | ||
Thermal Resistance 0.4°C/W | ||
Mounting Screw | ||
Series HS | ||
Material Aluminium | ||
Application Heatsinks | ||
Package Type Power Resistor | ||
Arcol Ohmite Heatsink
The Arcol Ohmite heatsink is designed to be used with panel mount aluminium housed resistors. It is suitable for their own resistors. Each heatsink is characterized and customized with a specific resistor size, providing a complete thermal solution. All the Ohmite products are designed to sustain a long lifetime.
Features and Benefits
• Bolt patterns customisation available
• Long lasting and durable
• Many extrusion profiles available
• Milling customisation available
• Multiple finishes available
• Optional horizontal mounting available
• Panel mountable
• Screw holes customisation available
• Thermal Resistance is 0.4°C/W
• Vertical mounting orientation
• Long lasting and durable
• Many extrusion profiles available
• Milling customisation available
• Multiple finishes available
• Optional horizontal mounting available
• Panel mountable
• Screw holes customisation available
• Thermal Resistance is 0.4°C/W
• Vertical mounting orientation
Applications
• For resistor HS250
• High power dissipation devices
• Industrial PC chassis
• Measuring instruments
• Power supply devices
• Power resistors
• Solid state relays
• High power dissipation devices
• Industrial PC chassis
• Measuring instruments
• Power supply devices
• Power resistors
• Solid state relays
