Arcol Ohmite Heatsink, 0.3°C/W, 254 x 248 x 58mm, Screw

Discontinued
RS Stock No.:
162-1242
Distrelec Article No.:
301-98-566
Mfr. Part No.:
AH10928V10000JE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Length

254mm

Width

248mm

Height

58mm

Dimensions

254 x 248 x 58mm

Thermal Resistance

0.3°C/W

Mounting

Screw

Series

HS

Material

Aluminium

Package Type

Power Resistor

Application

Heatsinks

COO (Country of Origin):
MX

Arcol Ohmite Heatsink


The Arcol Ohmite heatsink is designed to be used with panel mount aluminium housed resistors. It is suitable for their own resistors. Each heatsink is characterized and customized with a specific resistor size, providing a complete thermal solution. All the Ohmite products are designed to sustain a long lifetime.

Features and Benefits


• Bolt patterns customisation available
• Long lasting and durable
• Many extrusion profiles available
• Milling customisation available
• Multiple finishes available
• Optional horizontal mounting available
• Panel mountable
• Screw holes customisation available
• Thermal Resistance is 0.3°C/W
• Vertical mounting orientation

Applications


• For resistor HS300
• High power dissipation devices
• Industrial PC chassis
• Measuring instruments
• Power supply devices
• Power resistors
• Solid state relays