- RS Stock No.:
- 176-4176
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-4176
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Heatsink TO-220 Vertical Mount Black
Specifications
Attribute | Value |
---|---|
Length | 25.4mm |
Width | 34.9mm |
Height | 12.7mm |
Dimensions | 25.4 x 34.9 x 12.7mm |
Thermal Resistance | 5.8 (Forced)°C/W |
Mounting | Vertical |
Series | RSAW294 |
Colour | Black |
Material | Aluminium |
Package Type | TO-220 |
Finish | Black Anodized |