Arcol Ohmite Heatsink, BGA, CPU and GPU, 45 x 45 x 12.5mm, PCB Mount
- RS Stock No.:
- 227-5356
- Mfr. Part No.:
- BGAH450-125E
- Manufacturer:
- Arcol Ohmite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-5356
- Mfr. Part No.:
- BGAH450-125E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| For Use With | BGA, CPU and GPU | |
| Length | 45mm | |
| Width | 45mm | |
| Height | 12.5mm | |
| Dimensions | 45 x 45 x 12.5mm | |
| Mounting | PCB Mount | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
For Use With BGA, CPU and GPU | ||
Length 45mm | ||
Width 45mm | ||
Height 12.5mm | ||
Dimensions 45 x 45 x 12.5mm | ||
Mounting PCB Mount | ||
The Arcol Ohmite Heatsink has low cost, BG-series, standard heat sinks for BGAs and PBGAs, etc. devices. This simple heat sink can be attached to devices with adhesive thermal tape (included with the heatsink kit). The heat sink offers black anodized surface finish and can be used in either natural (free) or forced convection cooling applications.
Aluminium alloy 6063-T5 or equivalent with black anodized finish
Attachment method thermal tape standard
Mounting PCB level heat sink, no soldering
Finished parts are compliant with RoHS
Attachment method thermal tape standard
Mounting PCB level heat sink, no soldering
Finished parts are compliant with RoHS