- RS Stock No.:
- 227-5358
- Mfr. Part No.:
- BGAH450-125E
- Manufacturer:
- Arcol Ohmite
107 In stock for delivery within 2 working days
Added
Price Each
€7.84
(exc. VAT)
€9.64
(inc. VAT)
Units | Per unit |
1 + | €7.84 |
- RS Stock No.:
- 227-5358
- Mfr. Part No.:
- BGAH450-125E
- Manufacturer:
- Arcol Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Arcol Ohmite Heatsink has low cost, BG-series, standard heat sinks for BGAs and PBGAs, etc. devices. This simple heat sink can be attached to devices with adhesive thermal tape (included with the heatsink kit). The heat sink offers black anodized surface finish and can be used in either natural (free) or forced convection cooling applications.
Aluminium alloy 6063-T5 or equivalent with black anodized finish
Attachment method thermal tape standard
Mounting PCB level heat sink, no soldering
Finished parts are compliant with RoHS
Attachment method thermal tape standard
Mounting PCB level heat sink, no soldering
Finished parts are compliant with RoHS
Specifications
Attribute | Value |
---|---|
For Use With | BGA, CPU and GPU |
Length | 45mm |
Width | 45mm |
Height | 12.5mm |
Dimensions | 45 x 45 x 12.5mm |
Mounting | PCB Mount |