- RS Stock No.:
- 712-4245
- Mfr. Part No.:
- ML73/25WPINS
- Manufacturer:
- AAVID THERMALLOY
View all Heatsinks
30 In stock for delivery within 2 working days
Price Each (In a Pack of 5)
€1.016
(exc. VAT)
€1.25
(inc. VAT)
units | Per unit | Per Pack* |
5 - 45 | €1.016 | €5.08 |
50 - 120 | €0.936 | €4.68 |
125 - 245 | €0.892 | €4.46 |
250 - 495 | €0.862 | €4.31 |
500 + | €0.79 | €3.95 |
*price indicative |
- RS Stock No.:
- 712-4245
- Mfr. Part No.:
- ML73/25WPINS
- Manufacturer:
- AAVID THERMALLOY
Technical data sheets
Legislation and Compliance
Product Details
TO220 Radial Fins, Notched Base and Solderable Pins
Extruded heatsink with radial fins, notched base and solderable pins
Use with TO-220 packages
Use with TO-220 packages

Specifications
Attribute | Value |
Length | 12.8mm |
Width | 35mm |
Height | 25.4mm |
Dimensions | 12.8 x 35 mm x 25.4mm |
Thermal Resistance | 13.4K/W |
Mounting | Solder |
Colour | Black |
Package Type | TO-220 |