- RS Stock No.:
- 880-5929
- Mfr. Part No.:
- 189951F00000G
- Manufacturer:
- AAVID THERMALLOY
Discontinued product
- RS Stock No.:
- 880-5929
- Mfr. Part No.:
- 189951F00000G
- Manufacturer:
- AAVID THERMALLOY
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Aavid Thermalloy In-Sil-8 Series Thermal Gap Pads
Aavid Thermalloy In-Sil-8 series thermal interface pads provide thermal conductance and electrical isolation in one package. In-Sil-8 pads are silicone-based insulators that come with thermally conductive fillers to isolate up to 6000 volts AC.
In-Sil-8 pads withstand the rigors of assembly, harsh environments, and aging under continuous use. The In-Sil-8 pads are designed for quick and easy installation, that is 4 times faster than mica and grease, and they won't contaminate solder baths.
In-Sil-8 pads withstand the rigors of assembly, harsh environments, and aging under continuous use. The In-Sil-8 pads are designed for quick and easy installation, that is 4 times faster than mica and grease, and they won't contaminate solder baths.
Available in a range of package sizes
Won't contaminate solder baths
Can withstand environmental changes without changing Its properties
Dielectric constant 100 Hz (ASTM D 1450): 5.5
Won't contaminate solder baths
Can withstand environmental changes without changing Its properties
Dielectric constant 100 Hz (ASTM D 1450): 5.5
Specifications
Attribute | Value |
---|---|
For Use With | Pad |
Length | 17.27mm |
Width | 14.22mm |
Dimensions | 17.27 x 14.22 x 0.23mm |
Colour | Grey |
Series | 1889 |
Material | Silicone |
- RS Stock No.:
- 880-5929
- Mfr. Part No.:
- 189951F00000G
- Manufacturer:
- AAVID THERMALLOY
- COO (Country of Origin):
- US