- RS Stock No.:
- 893-5480
- Mfr. Part No.:
- DV-T268-301E
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-5480
- Mfr. Part No.:
- DV-T268-301E
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ohmite D Series SMD Component Heatsinks
Ohmite D Series heatsinks provide an innovative solution for SMT compatible semiconductors and resistors. The unique design combines tin plated, solderable rods with an aluminium extruded heat sink body. The solder rods are mated mechanically to the heatsink by forging to reduce the thermal resistance between the heatsink body and the solderable feet. Specifically designed for use with the increasingly popular TO-252, TO-263 and TO-268 packages, the D Series affords the user superior thermal performance over the more common stamped aluminium heatsinks.
Increased surface area
Lightweight aluminium construction
Radius mounted Rods are designed for maximizing heat transfer
RoHS Compliant
Lightweight aluminium construction
Radius mounted Rods are designed for maximizing heat transfer
RoHS Compliant
Specifications
Attribute | Value |
---|---|
Length | 40.2mm |
Width | 12.7mm |
Height | 11.6mm |
Dimensions | 40.2 x 12.7 x 11.6mm |
Mounting | Roller Mount |
Series | D |
Material | Aluminium |
Special Features | Increased Surface Area, Light Weight Construction, Maximum Heat Transfer by Radius Mounted Roller |