- RS Stock No.:
- 146-9256
- Mfr. Part No.:
- 09370035405
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 09-07-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€64.102
(exc. VAT)
€78.845
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €64.102 | €641.02 |
*price indicative |
- RS Stock No.:
- 146-9256
- Mfr. Part No.:
- 09370035405
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
For electrical cabinets
In industrial buildings
In outdoor areas
In industrial buildings
In outdoor areas
Hoods/housings for more demanding environmental requirements
Metal hoods and housings with excellent corrosion resistance
Corrosion resistance ASTM B117-09 (500 h)
Locking lever made of high-quality stainless steel
Metal hoods and housings with excellent corrosion resistance
Corrosion resistance ASTM B117-09 (500 h)
Locking lever made of high-quality stainless steel
Specifications
Attribute | Value |
---|---|
Gender | Female |
Accessory Type | Protective Cover |
Size | 33.5 x 27 x 25.3 mm |
Series | Han |
For Use With | Heavy Duty Power Connectors |