- RS Stock No.:
- 175-1248
- Mfr. Part No.:
- 09300165405
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€12.946
(exc. VAT)
€15.924
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €12.946 | €129.46 |
*price indicative |
- RS Stock No.:
- 175-1248
- Mfr. Part No.:
- 09300165405
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Protection Cover
The Harting Han B series 16B size protection cover with double locking lever. It has hoods and housing protection cover that uses thermoplastic as the housing material.
Features and Benefits
• Bulkhead mount housing.
• Dustproof and waterproof
• Operation temperature ranges between -40°C and 125°C
• Dustproof and waterproof
• Operation temperature ranges between -40°C and 125°C
Applications
• Automobile industry
• Mechanical industry
• Housing for industrial connectors
• Mechanical industry
• Housing for industrial connectors
Certifications
• IP65 rated
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective Cover |
Size | 16B |
Series | Han B |
For Use With | Bulkhead Mounted Housings |
Number of Levers | 2 |