- RS Stock No.:
- 208-4645
- Manufacturer:
- RS PRO
51 In stock for delivery within 2 working days
Added
Price Each
€6.12
(exc. VAT)
€7.53
(inc. VAT)
Units | Per unit |
1 - 9 | €6.12 |
10 - 49 | €6.00 |
50 - 99 | €5.78 |
100 + | €5.39 |
- RS Stock No.:
- 208-4645
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Nylon Cable Gland
Introducing the range of RS PRO Nylon Cable Glands, ideal for use in a range of cable and wiring applications in a wide variety of industrial environments. The Nylon material makes these cable glands highly durable and able to perform at their very best even with high temperatures often found in challenging environments. These glands have metric or PG threads which provide strain relief for cables, preventing them from breaking and ensuring their reliability and stability. In addition to this, the connector is IP68 rated, thanks to the NBR internals, making it ultra-durable, protecting the internal connections and delicate wiring, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
- This RS PRO cable gland is ideal for use in a range of industries and environments as a solution to securely couple and connect cabling and wiring in a variety of different applications
- These glands ensure the cables are not pulled out or twisted making the connection between the cable and the machine more secure and ensuring continued performance
- Additionally, the metric or PG threads provide strain relief to prevent the cables from getting damaged or breaking, providing long-lasting life and efficient operation
- The IP68 rating means that they are ideal in harsh environments and are resistant to moisture, fluid, dirt and dust, while the Nylon material allows them to withstand extreme temperature fluctuations
- Available in PG or M sizes
- Compatible with RS PRO Heavy Duty Housing range
Applications:
Cable glands, also known as cable connectors are essential when it comes to terminating cables in a hazardous or harsh environment. They offer ingress protection, sealing and grounding which are all a necessity when it comes to safely passing a wire or a cable through an enclosure and can be found in a range of industries like:
- Instrumentation and control
- Automated systems
- Lighting
- Data and telecommunications
- Oil and gas processing
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Accessory Type | Plastic Cable Gland |
Range | Heavy Duty |
Series | WNAP |
For Use With | Heavy Duty Power Connector |
Thread Size | PG21 |