Amphenol Industrial Cable Connector
- RS Stock No.:
- 261-6618
- Mfr. Part No.:
- PL183X-301-50-2-5
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)**
€187.62
(exc. VAT)
€230.77
(inc. VAT)
46 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €187.62 |
10 - 29 | €181.62 |
30 + | €172.60 |
**price indicative
- RS Stock No.:
- 261-6618
- Mfr. Part No.:
- PL183X-301-50-2-5
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Industrial | |
Accessory Type | Cable Connector | |
Gender | Female | |
Current Rating | 200A | |
Select all | ||
---|---|---|
Manufacturer Amphenol Industrial | ||
Accessory Type Cable Connector | ||
Gender Female | ||
Current Rating 200A | ||