Epic Contact Protective Cover, H-A Series Thread Size PG11 4 Way, For Use With Heavy Duty Power Connectors
- RS Stock No.:
- 368-2582
- Mfr. Part No.:
- 10430400
- Manufacturer:
- Epic Contact
5 In stock for delivery within 2 working days
Added
Price Each
€4.51
(exc. VAT)
€5.55
(inc. VAT)
Units | Per unit |
1 - 9 | €4.51 |
10 - 24 | €4.33 |
25 - 49 | €4.12 |
50 + | €3.96 |
- RS Stock No.:
- 368-2582
- Mfr. Part No.:
- 10430400
- Manufacturer:
- Epic Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Protective Dust Cover for EPIC H-A Connectors
H-A Dust covers giving IP65 protection when fitted to sockets
For panel mounting sockets, cable coupler sockets and surface mounting sockets
Nylon ties are fitted so that they may be secured to the socket
For panel mounting sockets, cable coupler sockets and surface mounting sockets
Nylon ties are fitted so that they may be secured to the socket
Approvals
UL listed; CSA certified; SEV
Inserts & Accessories
Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Dimensions: 3 and 4-way
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
Dimensions: 10 and 16 way
Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Dimensions: 32//48 way - gland size PG29
Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective Cover |
Gender | Male |
Voltage Rating | 250 V ac |
Number of Contacts | 4 |
Series | H-A |
For Use With | Heavy Duty Power Connectors |
Thread Size | PG11 |
Pole Format | 4P+E |
- RS Stock No.:
- 368-2582
- Mfr. Part No.:
- 10430400
- Manufacturer:
- Epic Contact