Amphenol Frame, Heavy Mate F Series 3 Way, For Use With 3 Contact Module, Heavy Mate F Series Heavy Duty Connector,
- RS Stock No.:
- 825-2704
- Mfr. Part No.:
- C146 10P010 000 15
- Manufacturer:
- Amphenol
View this category
Temporarily out of stock - back order for despatch 18-05-2023, delivery within 2 working days
Price Each
€13.74
(exc. VAT)
€16.90
(inc. VAT)
units | Per unit |
1 + | €13.74 |
- RS Stock No.:
- 825-2704
- Mfr. Part No.:
- C146 10P010 000 15
- Manufacturer:
- Amphenol
- COO (Country of Origin):
- CZ
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Heavy Mate F Type Industrial Connector Frames
A selection of heavy mate F frames in various module capacities from 2 to 6 in socket and pin model versions, for use with heavy mate F type module inserts and housings/hoods. Empty module spaces must be filled with blind modules, see 825-8796 and 825-8799. Compatible with existing market leading products.
Note
Manufacturers part numbers that contain the letter S represent socket versions and with a P, pin.
Approvals
UL, CSA
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Specifications
Attribute | Value |
Gender | Male |
Accessory Type | Frame |
Current Rating | 100A |
Voltage Rating | 690 V |
Number of Contacts | 3 |
Range | Heavy Mate |
Series | Heavy Mate F |
For Use With | 3 Contact Module, Heavy Mate F Series Heavy Duty Connector, Size E10 Housing |
Number of Rows | 1 |