- RS Stock No.:
- 841-2057
- Mfr. Part No.:
- 09200035446
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 15-05-2024, delivery within 2 working days
Added
Price Each
€16.62
(exc. VAT)
€20.44
(inc. VAT)
Units | Per unit |
1 - 4 | €16.62 |
5 + | €16.11 |
- RS Stock No.:
- 841-2057
- Mfr. Part No.:
- 09200035446
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Harting Han A Size 3 A Standard Plastic Standard Hoods and Housings
Han A size 3 A standard thermoplastic hoods and housings with a slim, space saving designs. These Han 3 A hoods and housings are made from RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. The Han 3A housings have lever locking systems for a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.
Features and Benefits
• Slim, space saving design
• RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
• Locking levers for a secure connection
• Range of mounting options and cable entry angles
• RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
• Locking levers for a secure connection
• Range of mounting options and cable entry angles
• IP67 protection using seal screw
Product Application Information
These Han A Size 3 A Hoods are suitable for use in industrial applications
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective Cover |
Series | Han-A |
For Use With | Hood |
Number of Levers | 2 |
- RS Stock No.:
- 841-2057
- Mfr. Part No.:
- 09200035446
- Manufacturer:
- HARTING