- RS Stock No.:
- 173-7377
- Mfr. Part No.:
- 09330006172
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 09-05-2024, delivery within 2 working days
Added
Price Each (In a Pack of 25)
€11.728
(exc. VAT)
€14.425
(inc. VAT)
Units | Per unit | Per Pack* |
25 + | €11.728 | €293.20 |
*price indicative |
- RS Stock No.:
- 173-7377
- Mfr. Part No.:
- 09330006172
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Crimp contacts for thermocouples
Enables connection of type J thermocouples (iron-constantan), perfectly suited to industrial environments.
Designed to connect thermocouples or their compensating wires.
Mounting in Han EE or Han Q 5/0 series sockets and hoods.
In all cases, mixing is possible within the same socket between standard contacts and thermocouple contacts.
Designed to connect thermocouples or their compensating wires.
Mounting in Han EE or Han Q 5/0 series sockets and hoods.
In all cases, mixing is possible within the same socket between standard contacts and thermocouple contacts.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Series | Han Contacts |
Accessory Type | Crimp Contact |
Range | Han E |
Current Rating | 16A |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 0.5mm² |
Gender | Male |
Termination Method | Crimp |