- RS Stock No.:
- 179-2447
- Mfr. Part No.:
- 33.0509
- Manufacturer:
- Staubli
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€15.01
(exc. VAT)
€18.46
(inc. VAT)
Units | Per unit |
1 - 9 | €15.01 |
10 - 49 | €13.97 |
50 - 99 | €13.05 |
100 - 199 | €12.27 |
200 + | €11.57 |
- RS Stock No.:
- 179-2447
- Mfr. Part No.:
- 33.0509
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi Contact Connector
The Multi-Contact is CT-E6-2 series 6mm, male CombiTac socket connector. It has a current rating of 75A. This connector is silver plated. PE is for protective earth purpose only.
Features and Benefits
• Maximum wire size is 16mm²
• Sockets fitted with MULTILAM
• Uses crimp and screw termination for Cu conductor
• Sockets fitted with MULTILAM
• Uses crimp and screw termination for Cu conductor
Specifications
Attribute | Value |
---|---|
Accessory Type | Crimp Contact |
For Use With | CT-E6-2 |
Current Rating | 75A |
Maximum Wire Size mm² | 16mm² |
Gender | Male |
Termination Method | Crimp |