- RS Stock No.:
- 221-8769
- Mfr. Part No.:
- VN01 016 0028 1C
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 221-8769
- Mfr. Part No.:
- VN01 016 0028 1C
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Amphenol Industrial male pin contact has crimp termination with 1.6 mm diameter. This heavy mate® connectors are designed for harsh industrial environment and has robust design.
Maximum wire gauge 2.5 mm²
Specifications
Attribute | Value |
---|---|
Series | Heavy Mate |
Accessory Type | Contact |
Contact Plating | Silver |
For Use With | C146 D Series |
Gender | Female |
Termination Method | Crimp |
- RS Stock No.:
- 221-8769
- Mfr. Part No.:
- VN01 016 0028 1C
- Manufacturer:
- Amphenol Industrial