TE Connectivity VAL-U-LOK PIN 9A PIN Contact for use with Contacts
- RS Stock No.:
- 278-3341
- Mfr. Part No.:
- 2238016-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 100 units)**
€2.70
(exc. VAT)
€3.30
(inc. VAT)
9600 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
100 - 900 | €0.027 | €2.70 |
1000 - 2400 | €0.024 | €2.40 |
2500 + | €0.022 | €2.20 |
**price indicative
- RS Stock No.:
- 278-3341
- Mfr. Part No.:
- 2238016-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Series | VAL-U-LOK | |
Accessory Type | PIN Contact | |
Contact Plating | Tin | |
For Use With | Contacts | |
Current Rating | 9A | |
Gender | PIN | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Series VAL-U-LOK | ||
Accessory Type PIN Contact | ||
Contact Plating Tin | ||
For Use With Contacts | ||
Current Rating 9A | ||
Gender PIN | ||
Related links
- TE Connectivity VAL-U-LOK PIN 9A PIN Contact for use with Contacts
- TE Connectivity VAL-U-LOK Socket 9A Socket Contact for use with Contacts
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Panel Mount
- TE Connectivity VAL-U-LOK Series Male Crimp Terminal 22AWG Max
- TE Connectivity VAL-U-LOK Series Female Crimp Terminal
- TE Connectivity VAL-U-LOK Series Male Crimp Terminal 18AWG Max
- TE Connectivity VAL-U-LOK Series Male Crimp Terminal
- TE Connectivity VAL-U-LOK Series Female Crimp Terminal 22AWG Max