HARTING Han M Heavy Duty Power Connector Hood, M32 Thread, Side Entry
- RS Stock No.:
- 175-1369
- Mfr. Part No.:
- 19370160527
- Manufacturer:
- HARTING
Subtotal (1 unit)**
€85.43
(exc. VAT)
€105.08
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €85.43 |
**price indicative
- RS Stock No.:
- 175-1369
- Mfr. Part No.:
- 19370160527
- Manufacturer:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | HARTING | |
Type | Hood | |
Series | Han M | |
Thread Size | M32 | |
Mounting Type | Cable Mount | |
Size | 16B | |
Manufacturer Size Code | 16B | |
Body Orientation | Side Entry | |
IP Rating | IP65 | |
Termination Method | Screw | |
Select all | ||
---|---|---|
Manufacturer HARTING | ||
Type Hood | ||
Series Han M | ||
Thread Size M32 | ||
Mounting Type Cable Mount | ||
Size 16B | ||
Manufacturer Size Code 16B | ||
Body Orientation Side Entry | ||
IP Rating IP65 | ||
Termination Method Screw | ||
Related links
- HARTING Han M Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han M Heavy Duty Power Connector Housing, M32 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han M Heavy Duty Power Connector Hood, PG11 Thread
- HARTING Han M Heavy Duty Power Connector Hood, PG29 Thread
- HARTING Han M Heavy Duty Power Connector Housing, M32 x 2 Thread