HARTING Han-Eco B Heavy Duty Power Connector Housing
- RS Stock No.:
- 183-7056
- Distrelec Article No.:
- 303-83-763
- Mfr. Part No.:
- 19430160341
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)**
€49.89
(exc. VAT)
€61.36
(inc. VAT)
Temporarily out of stock - back order for despatch 17-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €49.89 |
5 - 9 | €47.20 |
10 - 24 | €44.74 |
25 - 49 | €42.56 |
50 + | €40.60 |
**price indicative
- RS Stock No.:
- 183-7056
- Distrelec Article No.:
- 303-83-763
- Mfr. Part No.:
- 19430160341
- Manufacturer:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | HARTING | |
Series | Han-Eco B | |
Type | Housing | |
Mounting Type | Bulkhead Mount | |
Size | 16B | |
Manufacturer Size Code | 16B | |
IP Rating | IP66 | |
Select all | ||
---|---|---|
Manufacturer HARTING | ||
Series Han-Eco B | ||
Type Housing | ||
Mounting Type Bulkhead Mount | ||
Size 16B | ||
Manufacturer Size Code 16B | ||
IP Rating IP66 | ||
Related links
- HARTING Han-Eco B Heavy Duty Power Connector Housing
- HARTING Han-Eco B Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han-Eco B Heavy Duty Power Connector Housing, M32 Thread
- HARTING Han-Eco B Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han-Eco B Series Heavy Duty Power Connector Housing
- HARTING Han-Eco B Series Heavy Duty Power Connector Housing, M40 Thread
- HARTING Han-Eco B Series Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han-Eco B Heavy Duty Power Connector Hood, M25 Thread