Weidmuller Hood, PG16 Thread
- RS Stock No.:
- 249-3466
- Mfr. Part No.:
- 1663810000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 13-11-2024, delivery within 2 working days
Price Each
€10.92
(exc. VAT)
€13.43
(inc. VAT)
Units | Per unit |
---|---|
1 + | €10.92 |
- RS Stock No.:
- 249-3466
- Mfr. Part No.:
- 1663810000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Weidmuller Sealed industrial connectors side cover is special die-cast alloy and the multi-layered surface sealing which provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. It has permanently labelled with a laser marking so it can be quickly designated and positioned.
Cable entry from side
IP65 degree of protection
Colour is RAL 7035
Internal thread size is PG 16
IP65 degree of protection
Colour is RAL 7035
Internal thread size is PG 16
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Thread Size | PG16 |
Mounting Type | Cable Mount |
Body Orientation | Side Entry |