Weidmuller Hood, M25 Thread
- RS Stock No.:
- 249-3499
- Mfr. Part No.:
- 1788750000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 13-11-2024, delivery within 2 working days
Price Each
€14.78
(exc. VAT)
€18.18
(inc. VAT)
Units | Per unit |
---|---|
1 + | €14.78 |
- RS Stock No.:
- 249-3499
- Mfr. Part No.:
- 1788750000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Weidmuller Sealed industrial connectors top cover is special die-cast alloy and the multi-layered surface sealing which provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. It has permanently labelled with a laser marking so it can be quickly designated and positioned.
Cable entry from top
IP65 degree of protection
Colour is RAL 7035
Internal thread size is M 25
IP65 degree of protection
Colour is RAL 7035
Internal thread size is M 25
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Thread Size | M25 |
Mounting Type | Cable Mount |
Body Orientation | Top Entry |