Weidmuller Hood, M20 Thread
- RS Stock No.:
- 249-3507
- Mfr. Part No.:
- 1967660000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 07-08-2024, delivery within 2 working days
Price Each
€10.39
(exc. VAT)
€12.78
(inc. VAT)
Units | Per unit |
---|---|
1 + | €10.39 |
- RS Stock No.:
- 249-3507
- Mfr. Part No.:
- 1967660000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Weidmuller Sealed industrial connectors side cover is special die-cast alloy and the multi-layered surface sealing which provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. It has permanently labelled with a laser marking so it can be quickly designated and positioned.
Cable entry from side
IP65 degree of protection
Colour is RAL 7035
Internal thread size is M 20
IP65 degree of protection
Colour is RAL 7035
Internal thread size is M 20
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Thread Size | M20 |
Mounting Type | Cable Mount |
Body Orientation | Side Entry |