Brad from Molex 93601 Hood, M20 Thread, Straight
- RS Stock No.:
- 253-3894
- Mfr. Part No.:
- 936010681
- Manufacturer:
- Brad from Molex
Bulk discount available
Subtotal (1 unit)*
€1.92
(exc. VAT)
€2.36
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €1.92 |
10 + | €1.88 |
*price indicative
- RS Stock No.:
- 253-3894
- Mfr. Part No.:
- 936010681
- Manufacturer:
- Brad from Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Brad from Molex | |
Series | 93601 | |
Type | Single Lever Hood | |
Thread Size | M20 | |
Size | 3A | |
Body Orientation | Straight | |
Contact Material | Polyamide | |
Select all | ||
---|---|---|
Brand Brad from Molex | ||
Series 93601 | ||
Type Single Lever Hood | ||
Thread Size M20 | ||
Size 3A | ||
Body Orientation Straight | ||
Contact Material Polyamide | ||
Related links
- Brad from Molex 93601 Hood Straight
- Molex 93601 Hood, M20 Thread
- Molex 93601 Heavy Duty Power Connector Hood Side Entry
- Molex 93601 Heavy Duty Power Connector Hood Top Entry
- Molex 93601 Heavy Duty Power Connector Housing Straight
- HARTING Han M Heavy Duty Power Connector Hood Straight
- HARTING Han Eco Heavy Duty Power Connector Hood Straight Han Range
- Molex 93601 Heavy Duty Power Connector Hood Side Entry