- RS Stock No.:
- 300-3327
- Mfr. Part No.:
- 1-1102150-2
- Manufacturer:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€82.86
(exc. VAT)
€101.92
(inc. VAT)
Units | Per unit |
1 + | €82.86 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 300-3327
- Mfr. Part No.:
- 1-1102150-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HA Cable Coupler Housings
For making in line connections with standard cable hoods, PG Variant coupler hoods are supplied complete with cable gland. All sizes are of aluminium casting except the coupler hoods for 7 way which are also available in plastic.
Approvals
UL Listed, CSA Certified, SEV
HA
Available in 3, 4, 10, 16 and 17-32 way.3 and 4 way inserts are rated to 250Vac or 300Vdc and are suitable for Group C applications.10, 16 and 32 way inserts are rated to 380Vac or 450Vdc and are suitable for Group B applications.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | HA |
Number of Contacts | 16 |
Thread Size | PG16 |
Manufacturer Size Code | 5 |
Current Rating | 10A |
Voltage Rating | 380 V ac, 450 V dc |
- RS Stock No.:
- 300-3327
- Mfr. Part No.:
- 1-1102150-2
- Manufacturer:
- TE Connectivity