Login / Register to access your benefits
Recently searched

    HARTING Heavy Duty Power Connector Insert, 16A, Female, Han Q Series, 8 Contacts

    Subtotal (1 pack of 10 units)**

    €293.28

    (exc. VAT)

    €360.73

    (inc. VAT)

    Add to Basket
    Select or type quantity
    10 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 +€29.328€293.28

    **price indicative

    RS Stock No.:
    174-1704
    Mfr. Part No.:
    09120082734
    Manufacturer:
    HARTING
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    HARTING

    Current Rating

    16A

    Gender

    Female

    Series

    Han Q

    Type

    Connector Insert

    Termination Method

    Quick Lock

    Pole Format

    8P

    Number of Rows

    3

    Voltage Rating

    600 V

    Mounting Type

    Cable Mount

    Number of Contacts

    8

    Series Number

    0912

    Body Orientation

    Straight

    Contact Plating

    Silver

    Contact Material

    Copper Alloy

    Related links