Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male, Heavy Mate C146 Series, 24 + PE Contacts
- RS Stock No.:
- 221-8609
- Mfr. Part No.:
- C146 10A024 102 1
- Manufacturer:
- Amphenol Industrial
17 In stock for delivery within 2 working days
Added
Price Each
€17.98
(exc. VAT)
€22.12
(inc. VAT)
Units | Per unit |
1 + | €17.98 |
- RS Stock No.:
- 221-8609
- Mfr. Part No.:
- C146 10A024 102 1
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Amphenol Industrial connectors are intermateable and interchangeable with all third-party products according to standard norm. This male module has 24 number of positions. The lower temperature range is - 40 °C and upper temperature range is + 125°C.
Rated current 16 A
Rated voltage 500 V
Rated voltage 500 V
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | Heavy Mate C146 |
Type | Male insert |
For Use With | Connectors |
Number of Contacts | 24 + PE |
Contact Plating | Silver |
Contact Material | CuZn |
- RS Stock No.:
- 221-8609
- Mfr. Part No.:
- C146 10A024 102 1
- Manufacturer:
- Amphenol Industrial